BUF634F/500E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.593
Unit Price: 3,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 643
Unit Price: 8,03000 €
Datasheet
Buffer Amplifier 1 Circuit TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF634F/500E3

DigiKey Part Number
BUF634F/500E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUF634F/500E3
Description
IC BUFFER 1 CIRC DDPAK/TO263-5
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
BUF634F/500E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2000V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
30 mV
Current - Supply
15mA
Current - Output / Channel
250 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,98478 €8.492,39 €
Manufacturers Standard Package
Unit Price without VAT:16,98478 €
Unit Price with VAT:20,21189 €