
BUF602IDR | |
|---|---|
DigiKey Part Number | BUF602IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUF602IDR |
Description | IC BUFFER 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BUF602IDR Models |
Category | Current - Supply 5.8mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -45°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 8000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 16 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUF602ID | Rochester Electronics, LLC | 1.685 | 2156-BUF602ID-ND | 7,04000 € | Similar |




