
BUF18830AIRGFR | |
|---|---|
DigiKey Part Number | 296-29017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUF18830AIRGFR |
Description | IC AMP TFT-LCD 38VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 20 TFT-LCD Panels: Gamma Buffer, VCOM Driver 38-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | BUF18830AIRGFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 20 | |
Slew Rate | 45V/µs | |
Current - Supply | 500 µA | |
Current - Output / Channel | 400 mA | |
Voltage - Supply, Single/Dual (±) | 6.5V ~ 20V | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-VQFN (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,67076 € | 11.012,28 € |
| Unit Price without VAT: | 3,67076 € |
|---|---|
| Unit Price with VAT: | 4,36820 € |

