


BUF16821AIPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-BUF16821AIPWPRQ1TR-ND - Tape & Reel (TR) 296-BUF16821AIPWPRQ1CT-ND - Cut Tape (CT) 296-BUF16821AIPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF16821AIPWPRQ1 |
Description | IC AMP TFT-LCD 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 18 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF16821AIPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 18 | |
Slew Rate | - | |
Current - Supply | 12 mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 20V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27200 € | 22,72 € |
| 25 | 2,08440 € | 52,11 € |
| 100 | 1,87800 € | 187,80 € |
| 250 | 1,77960 € | 444,90 € |
| 500 | 1,75914 € | 879,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,63139 € | 3.262,78 € |
| 4.000 | 1,59834 € | 6.393,36 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

