
BUF12840AIRGER | |
|---|---|
DigiKey Part Number | 296-27949-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUF12840AIRGER |
Description | IC AMP TFT-LCD 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 12 TFT-LCD Panels: VCOM Driver 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BUF12840AIRGER Models |
Category | Number of Circuits 12 |
Manufacturer Texas Instruments | Voltage - Supply, Single/Dual (±) 9V ~ 20V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications TFT-LCD Panels: VCOM Driver | Supplier Device Package 24-VQFN (4x4) |
Output Type Rail-to-Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,08457 € | 9.253,71 € |
| Unit Price without VAT: | 3,08457 € |
|---|---|
| Unit Price with VAT: | 3,67064 € |

