
BUF12800AIPWPR | |
|---|---|
DigiKey Part Number | 296-BUF12800AIPWPRTR-ND - Tape & Reel (TR) 296-BUF12800AIPWPRCT-ND - Cut Tape (CT) 296-BUF12800AIPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF12800AIPWPR |
Description | IC AMP TFT-LCD 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 12 TFT-LCD Panels: Gamma Buffer 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF12800AIPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 12 | |
Slew Rate | - | |
Current - Supply | 9 mA | |
Voltage - Supply, Single/Dual (±) | 7V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,12430 € | 4.248,60 € |
| 4.000 | 2,08353 € | 8.334,12 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

