BUF11704AIPWPR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 107.318
Unit Price: 2,78000 €
Datasheet
Video Amp, 10 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Amp, 10 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP
28-HTSSOP

BUF11704AIPWPR

DigiKey Part Number
BUF11704AIPWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUF11704AIPWPR
Description
IC AMP TFT-LCD 28HTSSOP
Customer Reference
Detailed Description
Video Amp 10 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
BUF11704AIPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
TFT-LCD Panels: Gamma Buffer, VCOM Driver
Output Type
Rail-to-Rail
Number of Circuits
10
-3db Bandwidth
1 MHz
Slew Rate
1.6V/µs
Current - Supply
5 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 18V
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,49233 €2.984,66 €
4.0001,46176 €5.847,04 €
Manufacturers Standard Package
Unit Price without VAT:1,49233 €
Unit Price with VAT:1,77587 €