
BUF08832EVM | |
|---|---|
DigiKey Part Number | 296-52340-ND |
Manufacturer | |
Manufacturer Product Number | BUF08832EVM |
Description | EVAL BOARD FOR BUF08832 |
Customer Reference | |
Detailed Description | BUF08832 - Amplifier, Single Video Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BUF08832 |
Packaging Box | Primary Attributes 8 Programmable Gamma Channels and One Programmable VCOM Channel |
Part Status Obsolete | Secondary Attributes I2C Interface(s) |
Type Video | Contents Board(s), Cable(s) |
Function Amplifier, Single | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 € | 158,29 € |
| Unit Price without VAT: | 158,29000 € |
|---|---|
| Unit Price with VAT: | 188,36510 € |

