
BUF08630RGWR | |
|---|---|
DigiKey Part Number | 296-27914-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUF08630RGWR |
Description | IC AMP TFT-LCD 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 8 TFT-LCD Panels: VCOM Driver 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BUF08630RGWR Models |
Category | Current - Supply 940 µA |
Manufacturer Texas Instruments | Current - Output / Channel 300 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 9V ~ 20V |
Part Status Active | Mounting Type Surface Mount |
Applications TFT-LCD Panels: VCOM Driver | Package / Case 20-VQFN Exposed Pad |
Output Type Rail-to-Rail | Supplier Device Package 20-VQFN (5x5) |
Number of Circuits 8 | Base Product Number |
Slew Rate 45V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,64910 € | 7.947,30 € |
| Unit Price without VAT: | 2,64910 € |
|---|---|
| Unit Price with VAT: | 3,15243 € |

