Video Amp, 6 TFT-LCD Panels: Gamma Buffer, VCOM Driver 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF07703PWPR

DigiKey Part Number
BUF07703PWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUF07703PWPR
Description
IC AMP TFT-LCD 20HTSSOP
Customer Reference
Detailed Description
Video Amp 6 TFT-LCD Panels: Gamma Buffer, VCOM Driver 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
BUF07703PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
TFT-LCD Panels: Gamma Buffer, VCOM Driver
Output Type
Rail-to-Rail
Number of Circuits
6
-3db Bandwidth
800 kHz
Slew Rate
1V/µs
Current - Supply
1.7 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 16V
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

32.000In Stock
Ships from Rochester Electronics, LLC