
BUF07703PWP | |
|---|---|
DigiKey Part Number | 296-14632-5-ND |
Manufacturer | |
Manufacturer Product Number | BUF07703PWP |
Description | IC AMP TFT-LCD 20HTSSOP |
Customer Reference | |
Detailed Description | Video Amp 6 TFT-LCD Panels: Gamma Buffer, VCOM Driver 20-HTSSOP |
Datasheet | Datasheet |
Category | Slew Rate 1V/µs |
Manufacturer Texas Instruments | Current - Supply 1.7 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 4.5V ~ 16V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications TFT-LCD Panels: Gamma Buffer, VCOM Driver | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 20-HTSSOP |
Number of Circuits 6 | Base Product Number |
-3db Bandwidth 800 kHz |

