
BUF06703PWR | |
|---|---|
DigiKey Part Number | 296-BUF06703PWRTR-ND - Tape & Reel (TR) 296-BUF06703PWRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUF06703PWR |
Description | IC AMP TFT-LCD 16TSSOP |
Customer Reference | |
Detailed Description | Video Amp 6 TFT-LCD Panels: Gamma Buffer 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF06703PWR Models |
Category | Slew Rate 1V/µs |
Manufacturer Texas Instruments | Current - Supply 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply, Single/Dual (±) 4.5V ~ 16V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications TFT-LCD Panels: Gamma Buffer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 16-TSSOP |
Number of Circuits 6 | Base Product Number |
-3db Bandwidth 800 kHz |

