
BUF04701AIDGSR | |
|---|---|
DigiKey Part Number | 296-12161-2-ND - Tape & Reel (TR) 296-12161-1-ND - Cut Tape (CT) 296-12161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF04701AIDGSR |
Description | IC AMP TFT-LCD 10VSSOP |
Customer Reference | |
Detailed Description | Video Amp 4 TFT-LCD Panels: Gamma Buffer 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF04701AIDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | TFT-LCD Panels: Gamma Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 8 MHz | |
Slew Rate | 10V/µs | |
Current - Supply | 1.1 mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 12V, ±1.75V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,07850 € | 7.696,25 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

