10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF01901AIDRCR

DigiKey Part Number
BUF01901AIDRCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUF01901AIDRCR
Description
IC AMP TFT-LCD 10VSON
Customer Reference
Detailed Description
Video Amp 1 TFT-LCD Panels: VCOM Driver 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BUF01901AIDRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
TFT-LCD Panels: VCOM Driver
Output Type
Rail-to-Rail
Number of Circuits
1
Slew Rate
-
Current - Supply
900 µA
Current - Output / Channel
100 mA
Voltage - Supply, Single/Dual (±)
7V ~ 18V
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

48.000In Stock
Ships from Rochester Electronics, LLC