
BUF01900AIPWR | |
|---|---|
DigiKey Part Number | 296-21300-2-ND - Tape & Reel (TR) 296-21300-1-ND - Cut Tape (CT) 296-21300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF01900AIPWR |
Description | IC AMP TFT-LCD 8TSSOP |
Customer Reference | |
Detailed Description | Video Amp 1 TFT-LCD Panels: VCOM Driver 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF01900AIPWR Models |
Category | Current - Supply 900 µA |
Manufacturer Texas Instruments | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 7V ~ 18V |
Part Status Not For New Designs | Mounting Type Surface Mount |
Applications TFT-LCD Panels: VCOM Driver | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,87820 € | 3.756,40 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

