
BUF01900AIPW | |
|---|---|
DigiKey Part Number | 296-32845-5-ND |
Manufacturer | |
Manufacturer Product Number | BUF01900AIPW |
Description | IC AMP TFT-LCD 8TSSOP |
Customer Reference | |
Detailed Description | Video Amp 1 TFT-LCD Panels: VCOM Driver 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF01900AIPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Applications | TFT-LCD Panels: VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 900 µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 7V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,10078 € | 945,35 € |
| Unit Price without VAT: | 2,10078 € |
|---|---|
| Unit Price with VAT: | 2,49993 € |

