
BUF01900AIDRCT | |
|---|---|
DigiKey Part Number | 296-BUF01900AIDRTR-ND - Tape & Reel (TR) 296-BUF01900AIDRCT-ND - Cut Tape (CT) 296-BUF01900AIDRCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF01900AIDRCT |
Description | IC AMP TFT-LCD 10VSON |
Customer Reference | |
Detailed Description | Video Amp 1 TFT-LCD Panels: VCOM Driver 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BUF01900AIDRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | TFT-LCD Panels: VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 900 µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 7V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,73600 € | 27,36 € |
| 25 | 2,51640 € | 62,91 € |
| 100 | 2,27530 € | 227,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,16036 € | 540,09 € |
| 500 | 2,09110 € | 1.045,55 € |
| 750 | 2,05640 € | 1.542,30 € |
| 1.250 | 2,01798 € | 2.522,47 € |
| 1.750 | 1,99550 € | 3.492,12 € |
| 2.500 | 1,97389 € | 4.934,72 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

