
BQTESLA100LP | |
|---|---|
DigiKey Part Number | 296-28238-ND |
Manufacturer | |
Manufacturer Product Number | BQTESLA100LP |
Description | EVAL BOARD FOR BQ500110 BQ25046 |
Customer Reference | |
Detailed Description | bq500110, bq25046, MSP430bq1010 bqTESLA™ Wireless Power Supply/Charging Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | bq500110, bq25046, MSP430bq1010 | |
Primary Attributes | Transmitter and Receiver | |
Secondary Attributes | Qi Standard Compatibility | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

