



BQF0008EVM | |
|---|---|
DigiKey Part Number | 296-BQF0008EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQF0008EVM |
Description | BQF0008 EVALUATION MODULE |
Customer Reference | |
Detailed Description | MSP430F5509 - FRAM Memory Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Memory | |
Function | FRAM | |
Embedded | Yes, MCU | |
Utilized IC / Part | MSP430F5509 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,24000 € | 102,24 € |
| Unit Price without VAT: | 102,24000 € |
|---|---|
| Unit Price with VAT: | 121,66560 € |

