
BQ79735PHPRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ79735PHPRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ79735PHPRQ1 |
Description | BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-HTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,01817 € | 7.018,17 € |
| Unit Price without VAT: | 7,01817 € |
|---|---|
| Unit Price with VAT: | 8,35162 € |

