
BQ79616PAPR | |
|---|---|
DigiKey Part Number | 296-BQ79616PAPR-ND |
Manufacturer | |
Manufacturer Product Number | BQ79616PAPR |
Description | 16-S PRECISION BATTERY MONITOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 64-HTQFP (10x10) |
Datasheet | Datasheet |
Category | Interface SPI, UART |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-PowerTQFP |
Function Battery Monitor | Supplier Device Package 64-HTQFP (10x10) |
Number of Cells 6 ~ 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,77328 € | 6.773,28 € |
| Unit Price without VAT: | 6,77328 € |
|---|---|
| Unit Price with VAT: | 8,06020 € |



