Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ79616HPAPRQ1

DigiKey Part Number
296-BQ79616HPAPRQ1-ND
Manufacturer
Manufacturer Product Number
BQ79616HPAPRQ1
Description
PROTOTYPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
BQ79616HPAPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
UART
Mfr
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Bulk
Grade
Part Status
Active
Qualification
Function
Multi-Function Controller
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion
Package / Case
64-PowerTQFP
Number of Cells
6 ~ 16
Supplier Device Package
64-HTQFP (10x10)
Fault Protection
Over Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0007,99312 €7.993,12 €
Manufacturers Standard Package
Unit Price without VAT:7,99312 €
Unit Price with VAT:9,51181 €