



BQ79600PWRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ79600PWRQ1TR-ND - Tape & Reel (TR) 296-BQ79600PWRQ1CT-ND - Cut Tape (CT) 296-BQ79600PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ79600PWRQ1 |
Description | AUTOMOTIVE SPI/UART COMMUNICATIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 16-TSSOP |
Datasheet | Datasheet |
Category | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 16-TSSOP |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Interface SPI, UART | Base Product Number |
Voltage - Supply 5.5V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 7,10400 € | 71,04 € |
| 25 | 6,60720 € | 165,18 € |
| 100 | 6,06040 € | 606,04 € |
| 250 | 5,98160 € | 1.495,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,40702 € | 10.814,04 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |











