
BQ78PL116RGZT | |
|---|---|
DigiKey Part Number | 296-28016-2-ND - Tape & Reel (TR) 296-28016-1-ND - Cut Tape (CT) 296-28016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ78PL116RGZT |
Description | IC BAT MFUNC LI-ION 3-16C 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ78PL116RGZT Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 48-VQFN (7x7) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 3 ~ 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,47000 € | 24,47 € |
| 10 | 19,73700 € | 197,37 € |
| 25 | 18,55520 € | 463,88 € |
| 100 | 17,68990 € | 1.768,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,63640 € | 4.159,10 € |
| 500 | 16,26316 € | 8.131,58 € |
| Unit Price without VAT: | 24,47000 € |
|---|---|
| Unit Price with VAT: | 29,11930 € |

