
BQ78PL116RGZR | |
|---|---|
DigiKey Part Number | BQ78PL116RGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ78PL116RGZR |
Description | IC BAT MFUNC LI-ION 3-16C 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ78PL116RGZR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 48-VQFN (7x7) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 3 ~ 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 15,18785 € | 37.969,62 € |
| Unit Price without VAT: | 15,18785 € |
|---|---|
| Unit Price with VAT: | 18,07354 € |

