
BQ78706PAPR | |
|---|---|
DigiKey Part Number | 296-BQ78706PAPRTR-ND - Tape & Reel (TR) 296-BQ78706PAPRCT-ND - Cut Tape (CT) 296-BQ78706PAPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ78706PAPR |
Description | INDUSTRIAL 14-S STACKABLE BATTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BQ78706PAPR Models |
Category | Interface SPI, UART |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TQFP Exposed Pad |
Function Battery Monitor | Supplier Device Package 64-HTQFP (10x10) |
Number of Cells 9 ~ 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 10 | 7,49700 € | 74,97 € |
| 25 | 6,97560 € | 174,39 € |
| 100 | 6,40250 € | 640,25 € |
| 250 | 6,33096 € | 1.582,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,82917 € | 5.829,17 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,41210 € |



