BQ78350DBT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 474
Unit Price: 7,08000 €
Datasheet
Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ78350DBT

DigiKey Part Number
296-38026-5-ND
Manufacturer
Manufacturer Product Number
BQ78350DBT
Description
IC BATT MON MULTI 3-15C 30TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ78350DBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
3 ~ 15
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,44000 €7,44 €
105,77500 €57,75 €
605,04667 €302,80 €
1204,84975 €581,97 €
3004,64183 €1.392,55 €
5404,53406 €2.448,39 €
1.0204,43583 €4.524,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,44000 €
Unit Price with VAT:8,85360 €