
BQ77PL900EVM-001 | |
|---|---|
DigiKey Part Number | 296-30795-ND |
Manufacturer | |
Manufacturer Product Number | BQ77PL900EVM-001 |
Description | EVAL BOARD FOR BQ77PL900 |
Customer Reference | |
Detailed Description | BQ77PL900 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ77PL900 |
Packaging Box | Primary Attributes 5 ~ 10 Cells- Li-Ion |
Part Status Obsolete | Secondary Attributes Overcharge, Overvoltage, Short-Circuit Protection |
Type Power Management | Contents Board(s), Cable(s) |
Function Battery Charger | Base Product Number |

