
BQ7791514PWR | |
|---|---|
DigiKey Part Number | 296-BQ7791514PWRTR-ND - Tape & Reel (TR) 296-BQ7791514PWRCT-ND - Cut Tape (CT) 296-BQ7791514PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7791514PWR |
Description | IC BATT PROT LI-ION 3-5C 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,05760 € | 26,44 € |
| 100 | 0,94260 € | 94,26 € |
| 250 | 0,88768 € | 221,92 € |
| 500 | 0,85456 € | 427,28 € |
| 1.000 | 0,82733 € | 827,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80491 € | 1.609,82 € |
| 4.000 | 0,78646 € | 3.145,84 € |
| 6.000 | 0,77722 € | 4.663,32 € |
| 10.000 | 0,76698 € | 7.669,80 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


