
BQ7791506PW | |
|---|---|
DigiKey Part Number | 296-BQ7791506PW-ND |
Manufacturer | |
Manufacturer Product Number | BQ7791506PW |
Description | IC BATT PROT LI-ION 3-5C 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7791506PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41100 € | 14,11 € |
| 60 | 1,19433 € | 71,66 € |
| 120 | 1,13567 € | 136,28 € |
| 300 | 1,07380 € | 322,14 € |
| 540 | 1,04170 € | 562,52 € |
| 1.020 | 1,01244 € | 1.032,69 € |
| 2.520 | 0,97888 € | 2.466,78 € |
| 5.040 | 0,95835 € | 4.830,08 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

