Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7791502PWR

DigiKey Part Number
296-BQ7791502PWRTR-ND - Tape & Reel (TR)
296-BQ7791502PWRCT-ND - Cut Tape (CT)
296-BQ7791502PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7791502PWR
Description
IC BATT PROT LI-ION 3-5C 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7791502PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
3 ~ 5
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,19300 €11,93 €
251,08520 €27,13 €
1000,96730 €96,73 €
2500,91104 €227,76 €
5000,87706 €438,53 €
1.0000,87562 €875,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,82608 €1.652,16 €
4.0000,80714 €3.228,56 €
6.0000,79766 €4.785,96 €
10.0000,78715 €7.871,50 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €