8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP451HQDQWRQ1

DigiKey Part Number
296-TMP451HQDQWRQ1TR-ND - Tape & Reel (TR)
296-TMP451HQDQWRQ1CT-ND - Cut Tape (CT)
296-TMP451HQDQWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP451HQDQWRQ1
Description
IC TEMP SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TMP451HQDQWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
1.7V ~ 3.6V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-WFDFN
Supplier Device Package
8-WSON (2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
51,38200 €6,91 €
101,31600 €13,16 €
251,23800 €30,95 €
501,18440 €59,22 €
1001,13570 €113,57 €
5001,03762 €518,81 €
1.0001,00111 €1.001,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,80697 €2.420,91 €
6.0000,78217 €4.693,02 €
9.0000,77845 €7.006,05 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €