


BQ77908ADBTR | |
|---|---|
DigiKey Part Number | 296-36571-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ77908ADBTR |
Description | IC BAT MFUNC LI-ION 4-8C 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ77908ADBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 4 ~ 8 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,90707 € | 13.814,14 € |
| Unit Price without VAT: | 6,90707 € |
|---|---|
| Unit Price with VAT: | 8,21941 € |

