
BQ7790511PW | |
|---|---|
DigiKey Part Number | 296-47447-ND |
Manufacturer | |
Manufacturer Product Number | BQ7790511PW |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790511PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15700 € | 11,57 € |
| 70 | 0,96243 € | 67,37 € |
| 140 | 0,91521 € | 128,13 € |
| 280 | 0,87629 € | 245,36 € |
| 560 | 0,84425 € | 472,78 € |
| 1.050 | 0,82013 € | 861,14 € |
| 2.520 | 0,79290 € | 1.998,11 € |
| 5.040 | 0,77563 € | 3.909,18 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

