Battery Battery Protection IC Lithium Ion 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7790509PW

DigiKey Part Number
296-46950-ND
Manufacturer
Manufacturer Product Number
BQ7790509PW
Description
IC BATT PROT LI-ION 3-5C 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7790509PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 5
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 15.680 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,15700 €11,57 €
700,96243 €67,37 €
1400,91521 €128,13 €
2800,87629 €245,36 €
5600,84425 €472,78 €
1.0500,82013 €861,14 €
2.5200,79290 €1.998,11 €
5.0400,77563 €3.909,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €

Other Suppliers on DigiKey

15.680In Stock
Ships from Rochester Electronics, LLC