
BQ7790508PW | |
|---|---|
DigiKey Part Number | 296-46949-ND |
Manufacturer | |
Manufacturer Product Number | BQ7790508PW |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790508PW Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 20-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 3 ~ 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21200 € | 12,12 € |
| 70 | 1,01071 € | 70,75 € |
| 140 | 0,96171 € | 134,64 € |
| 280 | 0,92143 € | 258,00 € |
| 560 | 0,88827 € | 497,43 € |
| 1.050 | 0,86330 € | 906,46 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

