
BQ7790400PWR | |
|---|---|
DigiKey Part Number | 296-50989-2-ND - Tape & Reel (TR) 296-50989-1-ND - Cut Tape (CT) 296-50989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7790400PWR |
Description | IC BATT PROT LI-ION 3-4C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790400PWR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 20-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 3 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,18200 € | 29,55 € |
| 100 | 1,05480 € | 105,48 € |
| 250 | 0,99420 € | 248,55 € |
| 500 | 0,95946 € | 479,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90295 € | 1.805,90 € |
| 4.000 | 0,88259 € | 3.530,36 € |
| 6.000 | 0,87240 € | 5.234,40 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


