New Product
Battery Battery Protection IC Lithium Ion 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7721619PWR

DigiKey Part Number
296-BQ7721619PWRTR-ND - Tape & Reel (TR)
296-BQ7721619PWRCT-ND - Cut Tape (CT)
296-BQ7721619PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7721619PWR
Description
VOLTAGE AND TEMPERATURE PROTECTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 16
Fault Protection
Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,07000 €20,70 €
251,89640 €47,41 €
1001,70610 €170,61 €
2501,61536 €403,84 €
5001,59060 €795,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,47856 €2.957,12 €
4.0001,44806 €5.792,24 €
6.0001,43278 €8.596,68 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €