
BQ7721618PWR | |
---|---|
DigiKey Part Number | 296-BQ7721618PWRTR-ND - Tape & Reel (TR) 296-BQ7721618PWRCT-ND - Cut Tape (CT) 296-BQ7721618PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7721618PWR |
Description | VOLTAGE AND TEMPERATURE PROTECTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,68000 € | 2,68 € |
10 | 2,00300 € | 20,03 € |
25 | 1,83520 € | 45,88 € |
100 | 1,65100 € | 165,10 € |
250 | 1,56320 € | 390,80 € |
500 | 1,51024 € | 755,12 € |
1.000 | 1,46668 € | 1.466,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,43082 € | 2.861,64 € |
4.000 | 1,40131 € | 5.605,24 € |
6.000 | 1,38653 € | 8.319,18 € |
Unit Price without VAT: | 2,68000 € |
---|---|
Unit Price with VAT: | 3,18920 € |