
BQ7721617PWR | |
|---|---|
DigiKey Part Number | 296-BQ7721617PWRTR-ND - Tape & Reel (TR) 296-BQ7721617PWRCT-ND - Cut Tape (CT) 296-BQ7721617PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7721617PWR |
Description | VOLTAGE AND TEMPERATURE PROTECTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04400 € | 20,44 € |
| 25 | 1,87280 € | 46,82 € |
| 100 | 1,68480 € | 168,48 € |
| 250 | 1,59528 € | 398,82 € |
| 500 | 1,57082 € | 785,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,46018 € | 2.920,36 € |
| 4.000 | 1,43005 € | 5.720,20 € |
| 6.000 | 1,41497 € | 8.489,82 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

