Battery Battery Protection IC Lithium Ion 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7721615PWR

DigiKey Part Number
296-BQ7721615PWRTR-ND - Tape & Reel (TR)
296-BQ7721615PWRCT-ND - Cut Tape (CT)
296-BQ7721615PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7721615PWR
Description
VOLTAGE AND TEMPERATURE PROTECTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 16
Fault Protection
Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 €2,73 €
102,04400 €20,44 €
251,87280 €46,82 €
1001,68480 €168,48 €
2501,59528 €398,82 €
5001,57082 €785,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,46018 €2.920,36 €
4.0001,43005 €5.720,20 €
6.0001,41497 €8.489,82 €
Manufacturers Standard Package
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,24870 €