
BQ7721614PWR | |
|---|---|
DigiKey Part Number | 296-BQ7721614PWRTR-ND - Tape & Reel (TR) 296-BQ7721614PWRCT-ND - Cut Tape (CT) 296-BQ7721614PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7721614PWR |
Description | VOLTAGE AND TEMPERATURE PROTECTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7721614PWR Models |
Category | Number of Cells 3 ~ 16 |
Mfr | Fault Protection Over Temperature, Over/Under Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 110°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Protection | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Battery Chemistry Lithium Ion | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04400 € | 20,44 € |
| 25 | 1,87280 € | 46,82 € |
| 100 | 1,68480 € | 168,48 € |
| 250 | 1,59528 € | 398,82 € |
| 500 | 1,57082 € | 785,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,46018 € | 2.920,36 € |
| 4.000 | 1,43005 € | 5.720,20 € |
| 6.000 | 1,41497 € | 8.489,82 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |


