Battery Battery Protection IC Lithium Ion 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7721613PWR

DigiKey Part Number
296-BQ7721613PWRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ7721613PWR
Description
VOLTAGE AND TEMPERATURE PROTECTI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 16
Fault Protection
Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,43549 €2.870,98 €
4.0001,40588 €5.623,52 €
6.0001,39105 €8.346,30 €
Manufacturers Standard Package
Unit Price without VAT:1,43549 €
Unit Price with VAT:1,70823 €