
BQ77207EVM | |
|---|---|
DigiKey Part Number | 296-BQ77207EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ77207EVM |
Description | EVAL BOARD FOR BQ77207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ77207 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ77207 | |
Primary Attributes | Li-Ion / Li-Pol (3 ~ 7 Cells) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,98000 € | 84,98 € |
| Unit Price without VAT: | 84,98000 € |
|---|---|
| Unit Price with VAT: | 101,12620 € |

