
BQ7720704DSSR | |
|---|---|
DigiKey Part Number | 296-BQ7720704DSSRTR-ND - Tape & Reel (TR) 296-BQ7720704DSSRCT-ND - Cut Tape (CT) 296-BQ7720704DSSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7720704DSSR |
Description | 3-SERIES TO 7-SERIES CELL LI-ION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 12-WSON (3x2) |
Datasheet | Datasheet |
Category | Number of Cells 3 ~ 7 |
Mfr | Fault Protection Over Temperature, Over/Under Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 110°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Protection | Package / Case 12-WFDFN Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 12-WSON (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,10960 € | 27,74 € |
| 100 | 0,98940 € | 98,94 € |
| 250 | 0,93204 € | 233,01 € |
| 500 | 0,89752 € | 448,76 € |
| 1.000 | 0,89724 € | 897,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83394 € | 2.501,82 € |
| 6.000 | 0,81676 € | 4.900,56 € |
| 9.000 | 0,80815 € | 7.273,35 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

