
BQ7720701DSSR | |
|---|---|
DigiKey Part Number | 296-BQ7720701DSSRTR-ND - Tape & Reel (TR) 296-BQ7720701DSSRCT-ND - Cut Tape (CT) 296-BQ7720701DSSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7720701DSSR |
Description | 3-SERIES TO 7-SERIES CELL LI-ION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ7720701DSSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 7 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,12360 € | 28,09 € |
| 100 | 1,00180 € | 100,18 € |
| 250 | 0,94376 € | 235,94 € |
| 500 | 0,90882 € | 454,41 € |
| 1.000 | 0,88001 € | 880,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81985 € | 2.459,55 € |
| 6.000 | 0,80296 € | 4.817,76 € |
| 9.000 | 0,79449 € | 7.150,41 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |







