
BQ771823DPJR | |
|---|---|
DigiKey Part Number | 296-BQ771823DPJRTR-ND - Tape & Reel (TR) 296-BQ771823DPJRCT-ND - Cut Tape (CT) 296-BQ771823DPJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771823DPJR |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771823DPJR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (3x4) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,72320 € | 18,08 € |
| 100 | 0,64010 € | 64,01 € |
| 250 | 0,60040 € | 150,10 € |
| 500 | 0,57646 € | 288,23 € |
| 1.000 | 0,55674 € | 556,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51687 € | 1.550,61 € |
| 6.000 | 0,50529 € | 3.031,74 € |
| 9.000 | 0,49950 € | 4.495,50 € |
| 15.000 | 0,49308 € | 7.396,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

