
BQ771800DPJT | |
|---|---|
DigiKey Part Number | 296-BQ771800DPJTTR-ND - Tape & Reel (TR) 296-BQ771800DPJTCT-ND - Cut Tape (CT) 296-BQ771800DPJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771800DPJT |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771800DPJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,86800 € | 21,70 € |
| 100 | 0,77050 € | 77,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72412 € | 181,03 € |
| 500 | 0,69614 € | 348,07 € |
| 750 | 0,68212 € | 511,59 € |
| 1.250 | 0,66658 € | 833,22 € |
| 1.750 | 0,65751 € | 1.150,64 € |
| 2.500 | 0,64878 € | 1.621,95 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

