
BQ771605DPJR | |
|---|---|
DigiKey Part Number | 296-42486-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ771605DPJR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771605DPJR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (3x4) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66626 € | 1.998,78 € |
| Unit Price without VAT: | 0,66626 € |
|---|---|
| Unit Price with VAT: | 0,79285 € |

