
BQ76PL536EVM-3 | |
|---|---|
DigiKey Part Number | 296-28810-ND |
Manufacturer | |
Manufacturer Product Number | BQ76PL536EVM-3 |
Description | EVAL BOARD BQ76PL536 MSP430F5529 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | bq76PL536, MSP430F5529 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Monitor |
Manufacturer Texas Instruments | Embedded Yes, MCU, 16-Bit |
Packaging Bulk | Utilized IC / Part bq76PL536, MSP430F5529 |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Type Power Management | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,65000 € | 448,65 € |
| Unit Price without VAT: | 448,65000 € |
|---|---|
| Unit Price with VAT: | 533,89350 € |

